Recom RP15-AW DC-DC Converter, 5V dc/ 3A Output, 18 → 75 V dc Input, 15W, Through Hole

RS Stock No.: 417-528Brand: RecomManufacturers Part No.: RP15-4805SAW
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV dc

Depth

9.9mm

Length

25.4mm

Series

RP15-AW

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 15W Single Output Regulated Isolated DC-DC Converter - RP15-AW Series

High power density, ultra-miniature 25.4x25.4x9.9mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
High efficiency up to 87%
Low ripple and noise
Pi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filter
Over-voltage, over-current and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 33.770

BD 33.770 Each (Exc. Vat)

BD 37.147

BD 37.147 Each (inc. VAT)

Recom RP15-AW DC-DC Converter, 5V dc/ 3A Output, 18 → 75 V dc Input, 15W, Through Hole

BD 33.770

BD 33.770 Each (Exc. Vat)

BD 37.147

BD 37.147 Each (inc. VAT)

Recom RP15-AW DC-DC Converter, 5V dc/ 3A Output, 18 → 75 V dc Input, 15W, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 33.770
5 - 9BD 32.764
10 - 24BD 31.834
25 - 49BD 31.295
50+BD 30.718

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV dc

Depth

9.9mm

Length

25.4mm

Series

RP15-AW

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 15W Single Output Regulated Isolated DC-DC Converter - RP15-AW Series

High power density, ultra-miniature 25.4x25.4x9.9mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
High efficiency up to 87%
Low ripple and noise
Pi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filter
Over-voltage, over-current and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more