Recom RP30 EW DC-DC Converter, 5V dc/ 6A Output, 10 → 40 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C Min

RS Stock No.: 166-9056Brand: RecomManufacturers Part No.: RP30-2405SEW
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

10 → 40 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1.6 x 2 in

Isolation Voltage

1.6kV dc

Depth

10.2mm

Length

40.6mm

Series

RP30 EW

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 30W Single/Dual and 49W Triple Output Regulated Isolated DC-DC Converter - RP30-TA Series

Regulated outputs
L-C input filter
Output current up to 8A
Six sided continuous shield
High efficiency
Isolation voltage 1.6kV
Industrial standard package size
4:1 wide input range
Input voltage ±1% max
Nickel coated copper case

Approvals

UL recognised

Standards

EN60950, UL1950, CSA950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 236.247

BD 236.247 1 Tube of 5 (Exc. Vat)

BD 259.872

BD 259.872 1 Tube of 5 (inc. VAT)

Recom RP30 EW DC-DC Converter, 5V dc/ 6A Output, 10 → 40 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C Min

BD 236.247

BD 236.247 1 Tube of 5 (Exc. Vat)

BD 259.872

BD 259.872 1 Tube of 5 (inc. VAT)

Recom RP30 EW DC-DC Converter, 5V dc/ 6A Output, 10 → 40 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 236.247
5 - 9BD 229.163
10 - 24BD 222.079
25 - 49BD 217.992
50+BD 213.972

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

10 → 40 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1.6 x 2 in

Isolation Voltage

1.6kV dc

Depth

10.2mm

Length

40.6mm

Series

RP30 EW

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 30W Single/Dual and 49W Triple Output Regulated Isolated DC-DC Converter - RP30-TA Series

Regulated outputs
L-C input filter
Output current up to 8A
Six sided continuous shield
High efficiency
Isolation voltage 1.6kV
Industrial standard package size
4:1 wide input range
Input voltage ±1% max
Nickel coated copper case

Approvals

UL recognised

Standards

EN60950, UL1950, CSA950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more