Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
6A
Mounting Type
Through Hole
Number of Outputs
1
Isolation Voltage
1600V dc
Depth
10.2mm
Length
50.8mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
You may be interested in
Recom RP30-F DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Through Hole, +50°C Max Temp -40°C MinBrand: Recom
BD 47.371Each (In a Pack of 9) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Recom Isolated DC-DC Converter, 5V dc/ 6A Output, 18 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C
1
P.O.A.
Recom Isolated DC-DC Converter, 5V dc/ 6A Output, 18 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Recom RP30-F DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Through Hole, +50°C Max Temp -40°C MinBrand: Recom
BD 47.371Each (In a Pack of 9) (Exc. Vat)
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
6A
Mounting Type
Through Hole
Number of Outputs
1
Isolation Voltage
1600V dc
Depth
10.2mm
Length
50.8mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
You may be interested in
Recom RP30-F DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Through Hole, +50°C Max Temp -40°C MinBrand: Recom
BD 47.371Each (In a Pack of 9) (Exc. Vat)