Technical Document
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
±1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Isolation Voltage
1.6kV dc
Depth
10.2mm
Length
50.8mm
Series
RP30 FW
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-FW Series
4:1 wide input voltage range
Regulated outputs
1.6kVdc isolation
Fixed operating frequency
Six-sided continuous shield
Standard 2x1 package
High efficiency
Overload, over voltage and short circuit protection
Approvals
UL Recognised
Standards
UL60950-1
BD 40.953
BD 40.953 Each (Exc. Vat)
BD 45.048
BD 45.048 Each (inc. VAT)
1
BD 40.953
BD 40.953 Each (Exc. Vat)
BD 45.048
BD 45.048 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
±1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Isolation Voltage
1.6kV dc
Depth
10.2mm
Length
50.8mm
Series
RP30 FW
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-FW Series
4:1 wide input voltage range
Regulated outputs
1.6kVdc isolation
Fixed operating frequency
Six-sided continuous shield
Standard 2x1 package
High efficiency
Overload, over voltage and short circuit protection
Approvals
UL Recognised
Standards
UL60950-1