Technical Document
Specifications
Brand
RecomOutput Voltage
0.6 - 5.5V dc
Output Current
3A
Input Voltage
2.75 - 6V dc
Mounting Type
Surface Mount
Number of Outputs
1
Country of Origin
China
Stock information temporarily unavailable.
BD 771.018
BD 771.018 Each (Supplied as a Tape) (Exc. Vat)
BD 848.120
BD 848.120 Each (Supplied as a Tape) (inc. VAT)
Recom Switching Regulator, Surface Mount, 0.6 - 5.5V dc Output Voltage, 2.75 - 6V dc Input Voltage, 3A Output Current,
1
BD 771.018
BD 771.018 Each (Supplied as a Tape) (Exc. Vat)
BD 848.120
BD 848.120 Each (Supplied as a Tape) (inc. VAT)
Recom Switching Regulator, Surface Mount, 0.6 - 5.5V dc Output Voltage, 2.75 - 6V dc Input Voltage, 3A Output Current,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RecomOutput Voltage
0.6 - 5.5V dc
Output Current
3A
Input Voltage
2.75 - 6V dc
Mounting Type
Surface Mount
Number of Outputs
1
Country of Origin
China