Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
166mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
500V ac
Length
21.8mm
Depth
11.1mm
Width
9.2mm
Series
RS
Load Regulation
±0.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
80%
Standards Met
cRUus, IEC/EN 60601-1, IEC/EN 60950-1, UL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS Series
High power-density, an industrial temperature range of -40° to +85°C.
Additional features such as Remote-On-Off control make these converters ideal for highly sophisticated industrial designs.
2:1 wide input range
Regulated outputs
1kVdc isolation
Continuous short circuit protection
Low noise
UL94V-0 package material
83% efficiency
SIP 8 package
Standards
EN60950-1
BD 8.494
BD 8.494 Each (Exc. Vat)
BD 9.343
BD 9.343 Each (inc. VAT)
Standard
1
BD 8.494
BD 8.494 Each (Exc. Vat)
BD 9.343
BD 9.343 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 8.494 |
5 - 9 | BD 8.242 |
10 - 24 | BD 8.074 |
25 - 49 | BD 7.943 |
50+ | BD 7.796 |
Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
166mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
500V ac
Length
21.8mm
Depth
11.1mm
Width
9.2mm
Series
RS
Load Regulation
±0.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
80%
Standards Met
cRUus, IEC/EN 60601-1, IEC/EN 60950-1, UL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS Series
High power-density, an industrial temperature range of -40° to +85°C.
Additional features such as Remote-On-Off control make these converters ideal for highly sophisticated industrial designs.
2:1 wide input range
Regulated outputs
1kVdc isolation
Continuous short circuit protection
Low noise
UL94V-0 package material
83% efficiency
SIP 8 package
Standards
EN60950-1