Technical Document
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
500V ac
Depth
11.1mm
Length
21.8mm
Series
RS3
Minimum Temperature
-40°C
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
Product details
3W, Single/Dual Output, RS3 Series
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series
2:1 input voltage range
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package
BD 8.316
BD 8.316 Each (Exc. Vat)
BD 9.148
BD 9.148 Each (inc. VAT)
1
BD 8.316
BD 8.316 Each (Exc. Vat)
BD 9.148
BD 9.148 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 8.316 |
5 - 9 | BD 8.200 |
10 - 24 | BD 8.068 |
25 - 49 | BD 7.942 |
50+ | BD 7.804 |
Technical Document
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
500V ac
Depth
11.1mm
Length
21.8mm
Series
RS3
Minimum Temperature
-40°C
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
Product details
3W, Single/Dual Output, RS3 Series
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series
2:1 input voltage range
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package