Recom RS3 DC-DC Converter, 15V dc/ 200mA Output, 20 → 60 V dc Input, 3W, Through Hole, +71°C Max Temp -40°C Min

RS Stock No.: 166-8904Brand: RecomManufacturers Part No.: RS3-4815SZ/H3
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

20 → 60 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Depth

11.1mm

Length

21.8mm

Series

RS3

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3-Z/H3 Series

Very wide 3:1 input voltage range
Regulated outputs
3kV input / output isolation
Low ripple and noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 323.746

BD 323.746 1 Tube of 22 (Exc. Vat)

BD 356.121

BD 356.121 1 Tube of 22 (inc. VAT)

Recom RS3 DC-DC Converter, 15V dc/ 200mA Output, 20 → 60 V dc Input, 3W, Through Hole, +71°C Max Temp -40°C Min

BD 323.746

BD 323.746 1 Tube of 22 (Exc. Vat)

BD 356.121

BD 356.121 1 Tube of 22 (inc. VAT)

Recom RS3 DC-DC Converter, 15V dc/ 200mA Output, 20 → 60 V dc Input, 3W, Through Hole, +71°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 323.746
5 - 9BD 314.034
10 - 24BD 304.326
25 - 49BD 297.627
50+BD 292.122

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

20 → 60 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Depth

11.1mm

Length

21.8mm

Series

RS3

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3-Z/H3 Series

Very wide 3:1 input voltage range
Regulated outputs
3kV input / output isolation
Low ripple and noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more