Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
-8 → +10%
Package
SIP
Isolation Voltage
1.6kV dc
Width
9.2mm
Depth
11.1mm
Length
21.8mm
Series
RS6
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
87%
Maximum Temperature
+75°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IECEEE CB Scheme
Country of Origin
Taiwan, Province Of China
Product details
Recom RS6 Series Isolated DC-DC Converter
The RS6 Series offers you high power density wide input voltage range. This converter is ideal for high density power supply designs in demanding industrial applications, test and metering and battery powered applications.
Features and Benefits
High power density
High efficiency
CB report
Ideal for areas with limited installation space
Standards
EN 62368-1 CB, IEC/EN 60950-1
Recom Isolated DC/DC Converter
BD 176.825
BD 176.825 1 Tube of 22 (Exc. Vat)
BD 194.507
BD 194.507 1 Tube of 22 (inc. VAT)
1
BD 176.825
BD 176.825 1 Tube of 22 (Exc. Vat)
BD 194.507
BD 194.507 1 Tube of 22 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 176.825 |
5 - 9 | BD 171.523 |
10 - 24 | BD 166.216 |
25 - 49 | BD 162.844 |
50+ | BD 159.836 |
Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
-8 → +10%
Package
SIP
Isolation Voltage
1.6kV dc
Width
9.2mm
Depth
11.1mm
Length
21.8mm
Series
RS6
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
87%
Maximum Temperature
+75°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IECEEE CB Scheme
Country of Origin
Taiwan, Province Of China
Product details
Recom RS6 Series Isolated DC-DC Converter
The RS6 Series offers you high power density wide input voltage range. This converter is ideal for high density power supply designs in demanding industrial applications, test and metering and battery powered applications.
Features and Benefits
High power density
High efficiency
CB report
Ideal for areas with limited installation space
Standards
EN 62368-1 CB, IEC/EN 60950-1