Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Length
21.8mm
Width
9.2mm
Depth
11.1mm
Series
RSO
Load Regulation
±0.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
73 → 78%
Standards Met
REACH
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RSO Series
RSO series 1W single/dual output regulated DC to DC converters with 4:1 input and high power density. These 1W single/dual output regulated DC to DC converters have On-Off control and 3kVDC isolated versions are ,medically approved.
Ultra-wide 4:1 input voltage range
Regulated outputs
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Standards
EN-60950-1
EN-60601-1 (medically approved, part numbers suffixed with 'H3' only
BD 10.516
BD 10.516 Each (Exc. Vat)
BD 11.568
BD 11.568 Each (inc. VAT)
Standard
1
BD 10.516
BD 10.516 Each (Exc. Vat)
BD 11.568
BD 11.568 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.516 |
5 - 9 | BD 10.208 |
10 - 24 | BD 10.048 |
25 - 49 | BD 9.878 |
50+ | BD 9.702 |
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Length
21.8mm
Width
9.2mm
Depth
11.1mm
Series
RSO
Load Regulation
±0.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
73 → 78%
Standards Met
REACH
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RSO Series
RSO series 1W single/dual output regulated DC to DC converters with 4:1 input and high power density. These 1W single/dual output regulated DC to DC converters have On-Off control and 3kVDC isolated versions are ,medically approved.
Ultra-wide 4:1 input voltage range
Regulated outputs
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Standards
EN-60950-1
EN-60601-1 (medically approved, part numbers suffixed with 'H3' only