Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
4.75 → 5.25 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
19.65mm
Depth
10.2mm
Width
7.05mm
Series
RY
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
70%
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RY Series
Regulated output
Control pin for remote On/Off
1kVdc isolation
UL94V-0 package material
No heatsink required
Fully encapsulated
SIP7 package
BD 4.972
BD 4.972 Each (Exc. Vat)
BD 5.469
BD 5.469 Each (inc. VAT)
Standard
1
BD 4.972
BD 4.972 Each (Exc. Vat)
BD 5.469
BD 5.469 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.972 |
5 - 9 | BD 4.851 |
10 - 24 | BD 4.780 |
25 - 49 | BD 4.697 |
50+ | BD 4.609 |
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
4.75 → 5.25 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
19.65mm
Depth
10.2mm
Width
7.05mm
Series
RY
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
70%
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RY Series
Regulated output
Control pin for remote On/Off
1kVdc isolation
UL94V-0 package material
No heatsink required
Fully encapsulated
SIP7 package