Recom RY DC-DC Converter, 12V dc/ 84mA Output, 4.75 → 5.25 V dc Input, 1W, Through Hole, +70°C Max Temp -40°C

RS Stock No.: 473-5356Brand: RecomManufacturers Part No.: RY-0512S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

4.75 → 5.25 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

84mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Width

7.05mm

Length

19.65mm

Depth

10.2mm

Series

RY

Load Regulation

±1%

Standards Met

EN 60950-1

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Efficiency

66%

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RY Series

Regulated output
Control pin for remote On/Off
1kVdc isolation
UL94V-0 package material
No heatsink required
Fully encapsulated
SIP7 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 5.088

BD 5.088 Each (Exc. Vat)

BD 5.597

BD 5.597 Each (inc. VAT)

Recom RY DC-DC Converter, 12V dc/ 84mA Output, 4.75 → 5.25 V dc Input, 1W, Through Hole, +70°C Max Temp -40°C
Select packaging type

BD 5.088

BD 5.088 Each (Exc. Vat)

BD 5.597

BD 5.597 Each (inc. VAT)

Recom RY DC-DC Converter, 12V dc/ 84mA Output, 4.75 → 5.25 V dc Input, 1W, Through Hole, +70°C Max Temp -40°C

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 5.088
5 - 9BD 4.961
10 - 24BD 4.890
25 - 49BD 4.802
50+BD 4.719

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

4.75 → 5.25 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

84mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Width

7.05mm

Length

19.65mm

Depth

10.2mm

Series

RY

Load Regulation

±1%

Standards Met

EN 60950-1

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Efficiency

66%

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RY Series

Regulated output
Control pin for remote On/Off
1kVdc isolation
UL94V-0 package material
No heatsink required
Fully encapsulated
SIP7 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more