Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
22.8 → 25.2 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Width
7.05mm
Depth
10.2mm
Length
19.65mm
Series
RY
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
60%
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RY Series
Regulated output
Control pin for remote On/Off
1kVdc isolation
UL94V-0 package material
No heatsink required
Fully encapsulated
SIP7 package
BD 5.110
BD 5.110 Each (Exc. Vat)
BD 5.621
BD 5.621 Each (inc. VAT)
Standard
1
BD 5.110
BD 5.110 Each (Exc. Vat)
BD 5.621
BD 5.621 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
22.8 → 25.2 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Width
7.05mm
Depth
10.2mm
Length
19.65mm
Series
RY
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
60%
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RY Series
Regulated output
Control pin for remote On/Off
1kVdc isolation
UL94V-0 package material
No heatsink required
Fully encapsulated
SIP7 package