Technical Document
Specifications
Brand
Red LionTransmission Speed
10/100Mbit/s
RJ45 Ports
4
Nominal Supply Voltage
10 → 30V dc
Fibre Port Type
100BaseFX
Mounting
DIN Rail Mount
Series
FX2
Country of Origin
United States
Stock information temporarily unavailable.
BD 429.292
BD 429.292 Each (Exc. Vat)
BD 472.221
BD 472.221 Each (inc. VAT)
Red Lion FX2 Series DIN Rail Mount Ethernet Switch, 4 RJ45 Ports, 10/100Mbit/s Transmission, 10 → 30V dc
1
BD 429.292
BD 429.292 Each (Exc. Vat)
BD 472.221
BD 472.221 Each (inc. VAT)
Red Lion FX2 Series DIN Rail Mount Ethernet Switch, 4 RJ45 Ports, 10/100Mbit/s Transmission, 10 → 30V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Red LionTransmission Speed
10/100Mbit/s
RJ45 Ports
4
Nominal Supply Voltage
10 → 30V dc
Fibre Port Type
100BaseFX
Mounting
DIN Rail Mount
Series
FX2
Country of Origin
United States