Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Red Lion GX2 Series DIN Rail Mount Ethernet Switch, 4 RJ45 Ports, 10/100/1000Mbit/s Transmission, 10 → 49V dc

RS Stock No.: 212-542Brand: Red LionManufacturers Part No.: 7506GX2Distrelec Article No.: 30230234
brand-logo
View all in Network Hubs

Technical Document

Specifications

Transmission Speed

10/100/1000Mbit/s

RJ45 Ports

4

Nominal Supply Voltage

10 → 49V dc

Mounting

DIN Rail Mount

Series

GX2

Distrelec Product Id

30230234

Country of Origin

United States

Stock information temporarily unavailable.

BD 462.170

BD 462.170 Each (Exc. Vat)

BD 508.387

BD 508.387 Each (inc. VAT)

Red Lion GX2 Series DIN Rail Mount Ethernet Switch, 4 RJ45 Ports, 10/100/1000Mbit/s Transmission, 10 → 49V dc

BD 462.170

BD 462.170 Each (Exc. Vat)

BD 508.387

BD 508.387 Each (inc. VAT)

Red Lion GX2 Series DIN Rail Mount Ethernet Switch, 4 RJ45 Ports, 10/100/1000Mbit/s Transmission, 10 → 49V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Transmission Speed

10/100/1000Mbit/s

RJ45 Ports

4

Nominal Supply Voltage

10 → 49V dc

Mounting

DIN Rail Mount

Series

GX2

Distrelec Product Id

30230234

Country of Origin

United States