Technical Document
Specifications
Brand
Red LionSupply Voltage
85 → 265 V ac
Display Type
LCD
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
Automatic, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Bi-Directional
Digit Height
7 mm
Backlighting
Yes
Maximum Count Frequency
11kHz
Minimum Operating Temperature
0°C
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C
Country of Origin
United States
Product details
Triple Preset Dual Display LCD
Panel Mounting 48 x 48 - Red Lion
BD 165.836
BD 165.836 Each (Exc. Vat)
BD 182.420
BD 182.420 Each (inc. VAT)
1
BD 165.836
BD 165.836 Each (Exc. Vat)
BD 182.420
BD 182.420 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 165.836 |
| 5 - 9 | BD 157.548 |
| 10+ | BD 150.084 |
Technical Document
Specifications
Brand
Red LionSupply Voltage
85 → 265 V ac
Display Type
LCD
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
Automatic, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Bi-Directional
Digit Height
7 mm
Backlighting
Yes
Maximum Count Frequency
11kHz
Minimum Operating Temperature
0°C
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C
Country of Origin
United States
Product details
