Technical Document
Specifications
Brand
Red LionCurrent Type
DC
Cutout Height
33mm
Cutout Width
68mm
Depth
49.8mm
Minimum Temperature
0°C
Maximum Temperature
+60°C
Measurement Range
4 → 20 mA, 10 → 50 mA
Series
CUB4CL
Country of Origin
United States
You may be interested in
Red Lion CUB5 LCD Digital Panel Multi-Function Meter for Current, Voltage, 32.8mm x 68mmBrand: Red Lion
BD 117.394Each (Exc. Vat)
Stock information temporarily unavailable.
BD 131.494
BD 131.494 Each (Exc. Vat)
BD 144.643
BD 144.643 Each (inc. VAT)
Red Lion CUB4CL Digital Panel Ammeter DC, 33mm x 68mm
1
BD 131.494
BD 131.494 Each (Exc. Vat)
BD 144.643
BD 144.643 Each (inc. VAT)
Red Lion CUB4CL Digital Panel Ammeter DC, 33mm x 68mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Red Lion CUB5 LCD Digital Panel Multi-Function Meter for Current, Voltage, 32.8mm x 68mmBrand: Red Lion
BD 117.394Each (Exc. Vat)
Technical Document
Specifications
Brand
Red LionCurrent Type
DC
Cutout Height
33mm
Cutout Width
68mm
Depth
49.8mm
Minimum Temperature
0°C
Maximum Temperature
+60°C
Measurement Range
4 → 20 mA, 10 → 50 mA
Series
CUB4CL
Country of Origin
United States
You may be interested in
Red Lion CUB5 LCD Digital Panel Multi-Function Meter for Current, Voltage, 32.8mm x 68mmBrand: Red Lion
BD 117.394Each (Exc. Vat)