Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PANEL METER CUB4CL20

RS Stock No.: 158-7514Brand: Red LionManufacturers Part No.: CUB4CL20
brand-logo
View all in Ammeters

Technical Document

Specifications

Cutout Height

33mm

Cutout Width

68mm

Depth

53.6mm

Minimum Temperature

0°C

Maximum Temperature

+60°C

Country of Origin

United States

Product details

Current loop measurement device CUB4 LP / CL - 4 → 20 mA, LCD, 15 mm character height

CUB4CL / LP devices are 3.5-digit mA process displays with zero point and scalable ranges
Input can be 4 → 20 or 10 → 50 mA
Self-supplied from this current loop
Backlighting (with separate supply or from the current loop) further increases the legibility range

LCD 4 to 20mA Current Loop Powered Meters

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PANEL METER CUB4CL20

P.O.A.

PANEL METER CUB4CL20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cutout Height

33mm

Cutout Width

68mm

Depth

53.6mm

Minimum Temperature

0°C

Maximum Temperature

+60°C

Country of Origin

United States

Product details

Current loop measurement device CUB4 LP / CL - 4 → 20 mA, LCD, 15 mm character height

CUB4CL / LP devices are 3.5-digit mA process displays with zero point and scalable ranges
Input can be 4 → 20 or 10 → 50 mA
Self-supplied from this current loop
Backlighting (with separate supply or from the current loop) further increases the legibility range

LCD 4 to 20mA Current Loop Powered Meters

You may be interested in