Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Red Lion Hour Meter, 8 Digit LCD, 10kHz, 28 V dc

RS Stock No.: 720-0529Brand: Red LionManufacturers Part No.: CUB7TCR0
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

28 V dc

Display Type

LCD

Function

Hour Meter

Input Type

Voltage

Connection Type

Plug-In

Number Of Digits

8

Mounting Type

Panel Mount

Digit Height

8.9 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

0 → 99999999

Measurement Range

0 → 99999999

Minimum Operating Temperature

0°C

Weight

50g

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

Hour Meter - CUB7T

The timer CUB 7T register the operating time of machinery and equipment

Timer CUB7T with 8-digits-LCD-Display
Programmable with keypads on the frontside
Internal lithium battery provides up to 7 years of typical uninterrupted operations
Housed in a lightweight, high impact plastic case with a clear viewing window
The sealed front panel with silicon rubber keypads is IP65 protected
Timer have front panel keypads that can be used to reset the display
Optional plug-in terminal blocks are available

You may be interested in
Stock information temporarily unavailable.

BD 53.746

BD 53.746 Each (Exc. Vat)

BD 59.121

BD 59.121 Each (inc. VAT)

Red Lion Hour Meter, 8 Digit LCD, 10kHz, 28 V dc

BD 53.746

BD 53.746 Each (Exc. Vat)

BD 59.121

BD 59.121 Each (inc. VAT)

Red Lion Hour Meter, 8 Digit LCD, 10kHz, 28 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 53.746
5 - 9BD 51.062
10+BD 48.548
You may be interested in

Technical Document

Specifications

Supply Voltage

28 V dc

Display Type

LCD

Function

Hour Meter

Input Type

Voltage

Connection Type

Plug-In

Number Of Digits

8

Mounting Type

Panel Mount

Digit Height

8.9 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

0 → 99999999

Measurement Range

0 → 99999999

Minimum Operating Temperature

0°C

Weight

50g

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

Hour Meter - CUB7T

The timer CUB 7T register the operating time of machinery and equipment

Timer CUB7T with 8-digits-LCD-Display
Programmable with keypads on the frontside
Internal lithium battery provides up to 7 years of typical uninterrupted operations
Housed in a lightweight, high impact plastic case with a clear viewing window
The sealed front panel with silicon rubber keypads is IP65 protected
Timer have front panel keypads that can be used to reset the display
Optional plug-in terminal blocks are available

You may be interested in