Technical Document
Specifications
Brand
Red LionDisplay Type
LCD
Number Of Digits
8
Digit Height
8.9 mm
Supply Voltage
50 → 250 V ac/dc
Measurement Range
0 → 99999999
Country of Origin
United States
Product details
Hour Meter - CUB7T
The timer CUB 7T register the operating time of machinery and equipment
Timer CUB7T with 8-digits-LCD-Display
Programmable with keypads on the frontside
Internal lithium battery provides up to 7 years of typical uninterrupted operations
Housed in a lightweight, high impact plastic case with a clear viewing window
The sealed front panel with silicon rubber keypads is IP65 protected
Timer have front panel keypads that can be used to reset the display
Optional plug-in terminal blocks are available
BD 49.682
BD 49.682 Each (Exc. Vat)
BD 54.650
BD 54.650 Each (inc. VAT)
1
BD 49.682
BD 49.682 Each (Exc. Vat)
BD 54.650
BD 54.650 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Red LionDisplay Type
LCD
Number Of Digits
8
Digit Height
8.9 mm
Supply Voltage
50 → 250 V ac/dc
Measurement Range
0 → 99999999
Country of Origin
United States
Product details
Hour Meter - CUB7T
The timer CUB 7T register the operating time of machinery and equipment
Timer CUB7T with 8-digits-LCD-Display
Programmable with keypads on the frontside
Internal lithium battery provides up to 7 years of typical uninterrupted operations
Housed in a lightweight, high impact plastic case with a clear viewing window
The sealed front panel with silicon rubber keypads is IP65 protected
Timer have front panel keypads that can be used to reset the display
Optional plug-in terminal blocks are available