Red Lion Counter, 6 Digit LED, 35kHz

RS Stock No.: 653-7609Brand: Red LionManufacturers Part No.: LD200600
brand-logo
View all in Counters

Technical Document

Specifications

Count Mode

Seconds

Display Type

LED

Function

Counter

Input Type

Logic

Connection Type

Screw

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

101 mm

Maximum Count Frequency

35kHz

Display Range

0 → 99999

Measurement Range

0 → 99999

Minimum Operating Temperature

0°C

Weight

2kg

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

LD-series large displays, 57 / 101 mm character height

LED large displays with various digit heights
Light fully aluminium housing with mounting bracket
Digital height readable from up to 50 m

Simple counter version and/or tachometer version
Multipurpose and flexible thanks to 8 different operating modes and internal relay and interface.
High IP64 protection rating

Simple timer/cycle counter version or timer relay version
High resolution of up to 0.001 seconds
High IP65 protection rating

Stock information temporarily unavailable.

BD 343.150

BD 343.150 Each (Exc. Vat)

BD 377.465

BD 377.465 Each (inc. VAT)

Red Lion Counter, 6 Digit LED, 35kHz

BD 343.150

BD 343.150 Each (Exc. Vat)

BD 377.465

BD 377.465 Each (inc. VAT)

Red Lion Counter, 6 Digit LED, 35kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 343.150
5 - 9BD 331.534
10+BD 319.407

Technical Document

Specifications

Count Mode

Seconds

Display Type

LED

Function

Counter

Input Type

Logic

Connection Type

Screw

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

101 mm

Maximum Count Frequency

35kHz

Display Range

0 → 99999

Measurement Range

0 → 99999

Minimum Operating Temperature

0°C

Weight

2kg

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

LD-series large displays, 57 / 101 mm character height

LED large displays with various digit heights
Light fully aluminium housing with mounting bracket
Digital height readable from up to 50 m

Simple counter version and/or tachometer version
Multipurpose and flexible thanks to 8 different operating modes and internal relay and interface.
High IP64 protection rating

Simple timer/cycle counter version or timer relay version
High resolution of up to 0.001 seconds
High IP65 protection rating