Red Lion PAXI Counter, Dual Counter, Rate Meter, Slave Display, 5 Digit LED, 11 → 36 V dc, 24 V ac

RS Stock No.: 195-9181Brand: Red LionManufacturers Part No.: PAXI0030Distrelec Article No.: 30229653
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

11 → 36 V dc, 24 V ac

Count Mode

Seconds

Display Type

LED

Input Type

Logic, Voltage

Function

Counter, Dual Counter, Rate Meter, Slave Display

Connection Type

Plug-in Terminal

Number Of Digits

5

Mounting Type

DIN Rail

Output / Interface

Alarm

Display Range

99999

Cutout Size

92 x 45 mm

Meter Accuracy

±0.01%

Cutout Height

45mm

Maximum Operating Temperature

+50°C

Series

PAXI

Cutout Width

92mm

Depth

104.1mm

Minimum Operating Temperature

0°C

Meter Type

Electronic

Weight

286g

Distrelec Product Id

30229653

Country of Origin

United States

Stock information temporarily unavailable.

BD 213.444

BD 213.444 Each (Exc. Vat)

BD 234.788

BD 234.788 Each (inc. VAT)

Red Lion PAXI Counter, Dual Counter, Rate Meter, Slave Display, 5 Digit LED, 11 → 36 V dc, 24 V ac

BD 213.444

BD 213.444 Each (Exc. Vat)

BD 234.788

BD 234.788 Each (inc. VAT)

Red Lion PAXI Counter, Dual Counter, Rate Meter, Slave Display, 5 Digit LED, 11 → 36 V dc, 24 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 213.444
5 - 9BD 202.774
10+BD 193.176

Technical Document

Specifications

Supply Voltage

11 → 36 V dc, 24 V ac

Count Mode

Seconds

Display Type

LED

Input Type

Logic, Voltage

Function

Counter, Dual Counter, Rate Meter, Slave Display

Connection Type

Plug-in Terminal

Number Of Digits

5

Mounting Type

DIN Rail

Output / Interface

Alarm

Display Range

99999

Cutout Size

92 x 45 mm

Meter Accuracy

±0.01%

Cutout Height

45mm

Maximum Operating Temperature

+50°C

Series

PAXI

Cutout Width

92mm

Depth

104.1mm

Minimum Operating Temperature

0°C

Meter Type

Electronic

Weight

286g

Distrelec Product Id

30229653

Country of Origin

United States