Red Lion PAX LED Digital Panel Multi-Function Meter

RS Stock No.: 905-5706Brand: Red LionManufacturers Part No.: PAXS0010Distrelec Article No.: 30229662
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Display Type

LED

Number Of Digits

5

Depth

49.53mm

Digit Height

14.22 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Series

PAX

Country of Origin

United States

Product details

PAX Analogue Input Panel Meter

The PAX analogue panel meters offer many features and performance capabilities to suit a wide range of industrial applications. Available in 5 different models to handle various analogue inputs, including DC voltage/current, AC voltage/current, process, temperature and strain gage.

5-digit (14.2 mm) red sunlight readable display
Variable intensity display
16 point scaling for non-linear processes
Programmable function keys/user inputs
9-digit totalizer (integrator) with batching
Optional custom units overlay with backlight
Crimson® programming software
NEMA 4X/IP65 sealed front bezel

Models available:

PAXH- AC true RMS voltage/current input (905-5655)
PAXP- Process input (905-5686 & 905-5680)
PAXS- Strain gage/bridge input (905-5696 & 905-5706)

Red Lion

Stock information temporarily unavailable.

BD 283.954

BD 283.954 Each (Exc. Vat)

BD 312.349

BD 312.349 Each (inc. VAT)

Red Lion PAX LED Digital Panel Multi-Function Meter

BD 283.954

BD 283.954 Each (Exc. Vat)

BD 312.349

BD 312.349 Each (inc. VAT)

Red Lion PAX LED Digital Panel Multi-Function Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

LED

Number Of Digits

5

Depth

49.53mm

Digit Height

14.22 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Series

PAX

Country of Origin

United States

Product details

PAX Analogue Input Panel Meter

The PAX analogue panel meters offer many features and performance capabilities to suit a wide range of industrial applications. Available in 5 different models to handle various analogue inputs, including DC voltage/current, AC voltage/current, process, temperature and strain gage.

5-digit (14.2 mm) red sunlight readable display
Variable intensity display
16 point scaling for non-linear processes
Programmable function keys/user inputs
9-digit totalizer (integrator) with batching
Optional custom units overlay with backlight
Crimson® programming software
NEMA 4X/IP65 sealed front bezel

Models available:

PAXH- AC true RMS voltage/current input (905-5655)
PAXP- Process input (905-5686 & 905-5680)
PAXS- Strain gage/bridge input (905-5696 & 905-5706)

Red Lion