Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Red Lion PM-50 Color TFT-LCD 3.5"" Touchscreen Digital Panel Multi-Function Meter for Analog Signal, 45mm x 45mm

RS Stock No.: 231-9838Brand: Red LionManufacturers Part No.: PM500A0301600F00Distrelec Article No.: 30242064
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

Analog Signal

Display Type

Color TFT-LCD 3.5" Touchscreen

Display Type

Color TFT-LCD 3.5"" Touchscreen

Cutout Height

45mm

Cutout Width

45mm

Number Of Digits

6

Depth

92.2mm

Digit Height

12,7 mm

Supply Voltage

10 → 30 V dc

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Minimum Measurement

100, 200 mV

Series

PM-50

Meter Type

Analog Input

Approvals

CE, UK CA, UL

Distrelec Product Id

30242064

Country of Origin

United States

Stock information temporarily unavailable.

BD 179.140

BD 179.140 Each (Exc. Vat)

BD 197.054

BD 197.054 Each (inc. VAT)

Red Lion PM-50 Color TFT-LCD 3.5"" Touchscreen Digital Panel Multi-Function Meter for Analog Signal, 45mm x 45mm

BD 179.140

BD 179.140 Each (Exc. Vat)

BD 197.054

BD 197.054 Each (inc. VAT)

Red Lion PM-50 Color TFT-LCD 3.5"" Touchscreen Digital Panel Multi-Function Meter for Analog Signal, 45mm x 45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Properties Measured

Analog Signal

Display Type

Color TFT-LCD 3.5" Touchscreen

Display Type

Color TFT-LCD 3.5"" Touchscreen

Cutout Height

45mm

Cutout Width

45mm

Number Of Digits

6

Depth

92.2mm

Digit Height

12,7 mm

Supply Voltage

10 → 30 V dc

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Minimum Measurement

100, 200 mV

Series

PM-50

Meter Type

Analog Input

Approvals

CE, UK CA, UL

Distrelec Product Id

30242064

Country of Origin

United States