Red Lion PXU Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 1 Output Relay, 100 → 240 V ac Supply

RS Stock No.: 195-9196Brand: Red LionManufacturers Part No.: PXU11A20Distrelec Article No.: 30229666
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +600 (E Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, -100 → +1200 (J Type) °C, -148 → +2192 (J Type) °F, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F

Control Type

PID Controller

Communication Module Available

Yes

Display Type

LCD

IP Rating

IP65

Mounting Type

Panel Mount

Input Type

Analogue

Series

PXU

Termination Type

Screw

Panel Depth

80mm

Country of Origin

Taiwan, Province Of China

BD 89.584

BD 89.584 Each (Exc. Vat)

BD 98.542

BD 98.542 Each (inc. VAT)

Red Lion PXU Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 1 Output Relay, 100 → 240 V ac Supply

BD 89.584

BD 89.584 Each (Exc. Vat)

BD 98.542

BD 98.542 Each (inc. VAT)

Red Lion PXU Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 1 Output Relay, 100 → 240 V ac Supply

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +600 (E Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, -100 → +1200 (J Type) °C, -148 → +2192 (J Type) °F, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F

Control Type

PID Controller

Communication Module Available

Yes

Display Type

LCD

IP Rating

IP65

Mounting Type

Panel Mount

Input Type

Analogue

Series

PXU

Termination Type

Screw

Panel Depth

80mm

Country of Origin

Taiwan, Province Of China