Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Red Pitaya Data Acquisition, 8 Channel(s), I2C, SPI, UART

RS Stock No.: 127-1092Brand: Red PitayaManufacturers Part No.: 025
brand-logo
View all in Data Acquisition

Technical Document

Specifications

Number Of Input Channels

8

Connectivity

I2C, SPI, UART

Input Type

Digital

Output Type

Digital

Product details

Logic Analyser PRO for Red Pitaya STEMLab

Brought to you by Keysight Technologies. This application enables the representation of the binary states of digital signals. The Logic Analyzer can both deal with purely binary signals, such as GPIO outputs of the Raspberry Pi or Arduino board, as well as analyze different bus (I2C, SPI, and UART) and decode the transmitted data. All Red Pitaya applications are web-based and do not require the installation of any native software. Users can access them via a web browser using their smartphone, tablet or a PC running any popular operating system (MAC, Linux, Windows, Android, and iOS). All models are highly reliable and excellent quality.

Features and Benefits

• Logic Analyser Pro turns your STEMlab board into an 8 channel logic analyser
• enables the representation of the binary states of digital signals
• Smartphone and PC accessibility

Graphical User Interface Features

The graphical user interface of the Logic Analyzer Pro fits well into the overall design of the Red Pitaya applications providing the same operating concept.

What is data acquisition?

Data acquisition is an activity which samples signals, measuring physical conditions. With this unit, the results are then converted into digital values. Data is then logged on a USB or another type of storage device for the comparison of results. To explain it in its simplest terms, measuring the temperature of the concrete outside during summer with a simple device, would be classed as data acquisition.

Red Pitaya PC Based Instruments

Stock information temporarily unavailable.

BD 42.540

BD 42.540 Each (Exc. Vat)

BD 46.794

BD 46.794 Each (inc. VAT)

Red Pitaya Data Acquisition, 8 Channel(s), I2C, SPI, UART

BD 42.540

BD 42.540 Each (Exc. Vat)

BD 46.794

BD 46.794 Each (inc. VAT)

Red Pitaya Data Acquisition, 8 Channel(s), I2C, SPI, UART
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Input Channels

8

Connectivity

I2C, SPI, UART

Input Type

Digital

Output Type

Digital

Product details

Logic Analyser PRO for Red Pitaya STEMLab

Brought to you by Keysight Technologies. This application enables the representation of the binary states of digital signals. The Logic Analyzer can both deal with purely binary signals, such as GPIO outputs of the Raspberry Pi or Arduino board, as well as analyze different bus (I2C, SPI, and UART) and decode the transmitted data. All Red Pitaya applications are web-based and do not require the installation of any native software. Users can access them via a web browser using their smartphone, tablet or a PC running any popular operating system (MAC, Linux, Windows, Android, and iOS). All models are highly reliable and excellent quality.

Features and Benefits

• Logic Analyser Pro turns your STEMlab board into an 8 channel logic analyser
• enables the representation of the binary states of digital signals
• Smartphone and PC accessibility

Graphical User Interface Features

The graphical user interface of the Logic Analyzer Pro fits well into the overall design of the Red Pitaya applications providing the same operating concept.

What is data acquisition?

Data acquisition is an activity which samples signals, measuring physical conditions. With this unit, the results are then converted into digital values. Data is then logged on a USB or another type of storage device for the comparison of results. To explain it in its simplest terms, measuring the temperature of the concrete outside during summer with a simple device, would be classed as data acquisition.

Red Pitaya PC Based Instruments