Technical Document
Specifications
Brand
RedringType
Oversink
Power Rating
3kW
Maximum Working Pressure
7 bar
Product Depth
99mm
Product Height
228.5mm
Product details
Redring Instant Manual I3VS Hand Wash
The Redring Instant Manual I3VS is an easy to use hot water hand wash unit with a single rotary control for temperature and flow rate. The nozzle of this hand wash unit uses a unique vortex technology which improves water flow, and prevents lime scale. The Instant Manual I3VS 3kW instant heating saves energy and water.
Simple to fit – direct swap with previous Redring I3V installations
Finished in white
Heat-on neon indicator and overheat protection
3kW power = hot water, fast
Robust and compact construction
Anti-vandal vortex flow spray head and swivel
200mm stainless steel spray arm
Direct connection to water mains – standard 15mm pipework
Top, bottom and rear cable entry options
Standard fixing kit supplie
Operating water pressure 0.7 – 7 bar (10-100 PSI)
Water pressure operated power switch
IPX4 rated
Hand Wash
BD 54.582
BD 54.582 Each (Exc. Vat)
BD 60.040
BD 60.040 Each (inc. VAT)
1
BD 54.582
BD 54.582 Each (Exc. Vat)
BD 60.040
BD 60.040 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RedringType
Oversink
Power Rating
3kW
Maximum Working Pressure
7 bar
Product Depth
99mm
Product Height
228.5mm
Product details
Redring Instant Manual I3VS Hand Wash
The Redring Instant Manual I3VS is an easy to use hot water hand wash unit with a single rotary control for temperature and flow rate. The nozzle of this hand wash unit uses a unique vortex technology which improves water flow, and prevents lime scale. The Instant Manual I3VS 3kW instant heating saves energy and water.
Simple to fit – direct swap with previous Redring I3V installations
Finished in white
Heat-on neon indicator and overheat protection
3kW power = hot water, fast
Robust and compact construction
Anti-vandal vortex flow spray head and swivel
200mm stainless steel spray arm
Direct connection to water mains – standard 15mm pipework
Top, bottom and rear cable entry options
Standard fixing kit supplie
Operating water pressure 0.7 – 7 bar (10-100 PSI)
Water pressure operated power switch
IPX4 rated