Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Redring 7L Water Heater, 10 bar, 3kW

RS Stock No.: 272-047Brand: RedringManufacturers Part No.: C73 Contour
brand-logo
View all in Home

Technical Document

Specifications

Brand

Redring

Water Capacity

7L

Power Rating

3kW

Supply Voltage

230 V ac

Maximum Working Pressure

10 bar

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

United Kingdom

Product details

Hot Water

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Redring 7L Water Heater, 10 bar, 3kW

P.O.A.

Redring 7L Water Heater, 10 bar, 3kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Redring

Water Capacity

7L

Power Rating

3kW

Supply Voltage

230 V ac

Maximum Working Pressure

10 bar

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

United Kingdom

Product details

Hot Water

You may be interested in