Regatta Professional Navy Water Repellent Men's Work Waistcoat, L
Technical Document
Specifications
Brand
Regatta ProfessionalSize
L
Gender
Men
Clothing Type
Body warmer
Material
Softshell Fabric
Material Properties
Water Repellent
Colour
Navy
Number of Reflective Bands
0
Hi-Vis
No
Country of Origin
China
BD 18.994
BD 18.994 Each (Exc. Vat)
BD 20.893
BD 20.893 Each (inc. VAT)
1
BD 18.994
BD 18.994 Each (Exc. Vat)
BD 20.893
BD 20.893 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Regatta ProfessionalSize
L
Gender
Men
Clothing Type
Body warmer
Material
Softshell Fabric
Material Properties
Water Repellent
Colour
Navy
Number of Reflective Bands
0
Hi-Vis
No
Country of Origin
China