Technical Document
Specifications
Brand
ReldeenMaterial
Polythene
Material Properties
Splash Repellent
Reusable/Disposable
Disposable
Length
400mm
Colour
Green
Primary Application
Food Industry
Size
22 x 40 cm
Range
Reldeen
Country of Origin
China
BD 50.000
BD 0.025 Each (In a Pack of 2000) (Exc. Vat)
BD 55.000
BD 0.027 Each (In a Pack of 2000) (inc. VAT)
2000
BD 50.000
BD 0.025 Each (In a Pack of 2000) (Exc. Vat)
BD 55.000
BD 0.027 Each (In a Pack of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ReldeenMaterial
Polythene
Material Properties
Splash Repellent
Reusable/Disposable
Disposable
Length
400mm
Colour
Green
Primary Application
Food Industry
Size
22 x 40 cm
Range
Reldeen
Country of Origin
China