Technical Document
Specifications
Brand
ReldeenSize
XL
Material Properties
Splash Repellent
Material
Spun Bond Polypropylene
Gender
Unisex
Colour
Green
Closure Type
Velcro
Country of Origin
China
BD 29.400
BD 0.588 Each (In a Pack of 50) (Exc. Vat)
BD 32.340
BD 0.647 Each (In a Pack of 50) (inc. VAT)
50
BD 29.400
BD 0.588 Each (In a Pack of 50) (Exc. Vat)
BD 32.340
BD 0.647 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ReldeenSize
XL
Material Properties
Splash Repellent
Material
Spun Bond Polypropylene
Gender
Unisex
Colour
Green
Closure Type
Velcro
Country of Origin
China