Releco Plug In Power Relay, 24V dc Coil, 10A Switching Current, SPDT

Technical Document
Specifications
Brand
RelecoCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
1
Series
C10
Latching
No
Terminal Type
Quick Connect
Coil Resistance
742Ω
Coil Power
650mW
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
5kV
Height
35.4mm
Depth
12.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
2.5 kVA
Application
Interface
Country of Origin
Spain
Product details
10A SPCO Standard / 6A SPCO Bifurcated Contact - C10 Series
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
Robust industrial terminal blades
Bifurcated (for low level signal switching) and non-bifurcated contact versions available
Din rail socket only 16mm wide
Bridge bar available
BD 5.318
BD 5.318 Each (Exc. Vat)
BD 5.850
BD 5.850 Each (inc. VAT)
1
BD 5.318
BD 5.318 Each (Exc. Vat)
BD 5.850
BD 5.850 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 5.318 |
5 - 9 | BD 5.214 |
10 - 14 | BD 5.164 |
15+ | BD 5.142 |
Technical Document
Specifications
Brand
RelecoCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
1
Series
C10
Latching
No
Terminal Type
Quick Connect
Coil Resistance
742Ω
Coil Power
650mW
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
5kV
Height
35.4mm
Depth
12.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
2.5 kVA
Application
Interface
Country of Origin
Spain
Product details
10A SPCO Standard / 6A SPCO Bifurcated Contact - C10 Series
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
Robust industrial terminal blades
Bifurcated (for low level signal switching) and non-bifurcated contact versions available
Din rail socket only 16mm wide
Bridge bar available