Technical Document
Specifications
Brand
RelecoCoil Voltage
115V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
35mm
Coil Resistance
1007Ω
Coil Power
2.2W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV
Height
66mm
Series
MRC
Depth
35mm
Life
10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Application
Power
Product details
10A Plug-In Relays (8 or 11 Pin)
Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm
BD 10.230
BD 10.230 Each (Exc. Vat)
BD 11.253
BD 11.253 Each (inc. VAT)
1
BD 10.230
BD 10.230 Each (Exc. Vat)
BD 11.253
BD 11.253 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.230 |
5 - 9 | BD 10.190 |
10 - 14 | BD 10.135 |
15+ | BD 10.080 |
Technical Document
Specifications
Brand
RelecoCoil Voltage
115V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
35mm
Coil Resistance
1007Ω
Coil Power
2.2W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV
Height
66mm
Series
MRC
Depth
35mm
Life
10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Application
Power
Product details
10A Plug-In Relays (8 or 11 Pin)
Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm