Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Releco Plug In Power Relay, 115V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 376-414Brand: RelecoManufacturers Part No.: C7-A20X / AC 115 V
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Releco

Coil Voltage

115V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

28mm

Coil Resistance

4003Ω

Coil Power

1.5W

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV

Depth

21mm

Height

43mm

Life

10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

C7

Maximum Switching Power AC

2.5 kVA

Application

Power

Product details

10A DPCO Standard

Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.

Approvals

UL & CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 7.922

BD 7.922 Each (Exc. Vat)

BD 8.714

BD 8.714 Each (inc. VAT)

Releco Plug In Power Relay, 115V ac Coil, 10A Switching Current, DPDT

BD 7.922

BD 7.922 Each (Exc. Vat)

BD 8.714

BD 8.714 Each (inc. VAT)

Releco Plug In Power Relay, 115V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.922
5 - 9BD 7.891
10 - 14BD 7.849
15+BD 7.807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Releco

Coil Voltage

115V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

28mm

Coil Resistance

4003Ω

Coil Power

1.5W

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV

Depth

21mm

Height

43mm

Life

10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

C7

Maximum Switching Power AC

2.5 kVA

Application

Power

Product details

10A DPCO Standard

Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.

Approvals

UL & CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in