Technical Document
Specifications
Brand
RelecoCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
2
Latching
No
Series
C7
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Length
35mm
Coil Resistance
174Ω
Coil Power
1.5W
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV
Depth
35mm
Height
56mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
1.2 kVA
Application
Compact
Product details
6A DPCO Bifurcated Contacts - C7 Series
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
Bifurcated contacts for low level signal switching
Suitable for a minimum level of 5mA @ 5Vdc
BD 16.990
BD 16.990 Each (Exc. Vat)
BD 18.689
BD 18.689 Each (inc. VAT)
1
BD 16.990
BD 16.990 Each (Exc. Vat)
BD 18.689
BD 18.689 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 16.990 |
5 - 9 | BD 16.648 |
10 - 14 | BD 16.379 |
15+ | BD 16.280 |
Technical Document
Specifications
Brand
RelecoCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
2
Latching
No
Series
C7
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Length
35mm
Coil Resistance
174Ω
Coil Power
1.5W
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV
Depth
35mm
Height
56mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
1.2 kVA
Application
Compact
Product details
6A DPCO Bifurcated Contacts - C7 Series
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
Bifurcated contacts for low level signal switching
Suitable for a minimum level of 5mA @ 5Vdc