Technical Document
Specifications
Brand
RelecoCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
28mm
Coil Power
1.2W
Isolation Coil To Contact
2kV
Height
37.5mm
Depth
21mm
Life
10 Million (AC Mechanical) cycles, 20 Million (DC Mechanical) cycles
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Maximum Switching Power AC
600 kVA
Application
Power
Dimensions
28 x 37.5 x 21mm
Country of Origin
Spain
Product details
5A DPCO Latching - C9 Series
Relays have a test button and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250 V ac and the operating temperature is -40 to +60°C.
Contacts remain latched on even after the supply is removed from the 'set' input
Contacts are switched off by pulsing the 'reset' input
Relay socket also available (see stock no. 437-783)
BD 19.558
BD 19.558 Each (Exc. Vat)
BD 21.514
BD 21.514 Each (inc. VAT)
1
BD 19.558
BD 19.558 Each (Exc. Vat)
BD 21.514
BD 21.514 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 19.558 |
5 - 9 | BD 19.168 |
10 - 14 | BD 18.799 |
15+ | BD 18.694 |
Technical Document
Specifications
Brand
RelecoCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
28mm
Coil Power
1.2W
Isolation Coil To Contact
2kV
Height
37.5mm
Depth
21mm
Life
10 Million (AC Mechanical) cycles, 20 Million (DC Mechanical) cycles
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Maximum Switching Power AC
600 kVA
Application
Power
Dimensions
28 x 37.5 x 21mm
Country of Origin
Spain
Product details
5A DPCO Latching - C9 Series
Relays have a test button and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250 V ac and the operating temperature is -40 to +60°C.
Contacts remain latched on even after the supply is removed from the 'set' input
Contacts are switched off by pulsing the 'reset' input
Relay socket also available (see stock no. 437-783)