Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Releco CT3-E Series Plug In Timer Relay, 90 → 265V ac/dc, 0.2 → 30 min, 0.2 → 30s, 1-Function

RS Stock No.: 459-4363Brand: RelecoManufacturers Part No.: CT3-E30 / H
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Releco

Supply Voltage

90 → 265V ac/dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.2 → 30 min, 0.2 → 30s

Number of Timer Functions

Single

Time Increment

Minutes, Seconds

Maximum Voltage

265V ac/dc

Terminal Type

11-Pin Connector

Width

35mm

Minimum Voltage

90V ac/dc

Power Supply

External

Series

CT3-E

Depth

37mm

Maximum Operating Temperature

+60°C

Length

50mm

Minimum Operating Temperature

-25°C

Time Delay

(Reset) <200ms

Country of Origin

Sri Lanka

Product details

Relay Cube - CT3E

Function 111
Plugs in between an 11 pin plug relay and its socket, enabling the relay to be operated as a time relay
Fine time setting achieved by a thumb wheel potentiometer with the relay fitted

Approvals

UL, CSA.

Stock information temporarily unavailable.

BD 46.720

BD 46.720 Each (Exc. Vat)

BD 51.392

BD 51.392 Each (inc. VAT)

Releco CT3-E Series Plug In Timer Relay, 90 → 265V ac/dc, 0.2 → 30 min, 0.2 → 30s, 1-Function

BD 46.720

BD 46.720 Each (Exc. Vat)

BD 51.392

BD 51.392 Each (inc. VAT)

Releco CT3-E Series Plug In Timer Relay, 90 → 265V ac/dc, 0.2 → 30 min, 0.2 → 30s, 1-Function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 46.720
5+BD 44.384

Technical Document

Specifications

Brand

Releco

Supply Voltage

90 → 265V ac/dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.2 → 30 min, 0.2 → 30s

Number of Timer Functions

Single

Time Increment

Minutes, Seconds

Maximum Voltage

265V ac/dc

Terminal Type

11-Pin Connector

Width

35mm

Minimum Voltage

90V ac/dc

Power Supply

External

Series

CT3-E

Depth

37mm

Maximum Operating Temperature

+60°C

Length

50mm

Minimum Operating Temperature

-25°C

Time Delay

(Reset) <200ms

Country of Origin

Sri Lanka

Product details

Relay Cube - CT3E

Function 111
Plugs in between an 11 pin plug relay and its socket, enabling the relay to be operated as a time relay
Fine time setting achieved by a thumb wheel potentiometer with the relay fitted

Approvals

UL, CSA.