Releco CT3-E Series Plug In Timer Relay, 9.5 → 18V dc, 0.2 → 30 min, 0.2 → 30s, 1-Function

RS Stock No.: 459-4341Brand: RelecoManufacturers Part No.: CT3-E30 / S
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Releco

Supply Voltage

9.5 → 18V dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.2 → 30 min, 0.2 → 30s

Number of Timer Functions

Single

Time Increment

Minutes, Seconds

Maximum Voltage

18V dc

Terminal Type

11-Pin Connector

Power Supply

External

Width

35mm

Minimum Voltage

9.5V dc

Length

50mm

Series

CT3-E

Maximum Operating Temperature

+60°C

Depth

37mm

Minimum Operating Temperature

-25°C

Time Delay

(Reset) <200ms

Country of Origin

Sri Lanka

Product details

Relay Cube - CT3E

Function 111
Plugs in between an 11 pin plug relay and its socket, enabling the relay to be operated as a time relay
Fine time setting achieved by a thumb wheel potentiometer with the relay fitted

Approvals

UL, CSA.

You may be interested in
TIMER 11 PIN 18V DC
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 48.917

BD 48.917 Each (Exc. Vat)

BD 53.809

BD 53.809 Each (inc. VAT)

Releco CT3-E Series Plug In Timer Relay, 9.5 → 18V dc, 0.2 → 30 min, 0.2 → 30s, 1-Function

BD 48.917

BD 48.917 Each (Exc. Vat)

BD 53.809

BD 53.809 Each (inc. VAT)

Releco CT3-E Series Plug In Timer Relay, 9.5 → 18V dc, 0.2 → 30 min, 0.2 → 30s, 1-Function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 48.917
5+BD 46.464
You may be interested in
TIMER 11 PIN 18V DC
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Releco

Supply Voltage

9.5 → 18V dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.2 → 30 min, 0.2 → 30s

Number of Timer Functions

Single

Time Increment

Minutes, Seconds

Maximum Voltage

18V dc

Terminal Type

11-Pin Connector

Power Supply

External

Width

35mm

Minimum Voltage

9.5V dc

Length

50mm

Series

CT3-E

Maximum Operating Temperature

+60°C

Depth

37mm

Minimum Operating Temperature

-25°C

Time Delay

(Reset) <200ms

Country of Origin

Sri Lanka

Product details

Relay Cube - CT3E

Function 111
Plugs in between an 11 pin plug relay and its socket, enabling the relay to be operated as a time relay
Fine time setting achieved by a thumb wheel potentiometer with the relay fitted

Approvals

UL, CSA.

You may be interested in
TIMER 11 PIN 18V DC
P.O.A.Each (Exc. Vat)