Releco MRC 5 Pin 250V ac DIN Rail Relay Socket, for use with IRC Series

RS Stock No.: 341-6874Brand: RelecoManufacturers Part No.: S-10Distrelec Article No.: 30410493
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Releco

Voltage

250V ac

For Use With

IRC Series

Series

MRC

Termination Type

Screw

Number of Contacts

5

Current Rating

10A

Mounting Type

DIN Rail

Distrelec Product Id

30410493

Country of Origin

Spain

Stock information temporarily unavailable.

BD 3.531

BD 3.531 Each (Exc. Vat)

BD 3.884

BD 3.884 Each (inc. VAT)

Releco MRC 5 Pin 250V ac DIN Rail Relay Socket, for use with IRC Series

BD 3.531

BD 3.531 Each (Exc. Vat)

BD 3.884

BD 3.884 Each (inc. VAT)

Releco MRC 5 Pin 250V ac DIN Rail Relay Socket, for use with IRC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 3.531
5 - 9BD 3.470
10 - 14BD 3.438
15+BD 3.421

Technical Document

Specifications

Brand

Releco

Voltage

250V ac

For Use With

IRC Series

Series

MRC

Termination Type

Screw

Number of Contacts

5

Current Rating

10A

Mounting Type

DIN Rail

Distrelec Product Id

30410493

Country of Origin

Spain