Technical Document
Specifications
Connection
15 mm
Body Material
Brass
Maximum Working Pressure
16 bar
Connection Size
15mm
Maximum Set Temperature
+46°C
Minimum Set Temperature
+38°C
Temperature Setting Range
+38 → +46 °C
Country of Origin
Australia
Product details
Ausimix TMV2 & TMV3 Thermostatic Mixing Valves
Dual approval TMV2 and TMV3 for complete flexibility
Rapid failsafe on eiter hot or cold supply failure
Provides stable mixed water temperature
Complies with Part G and NHS MES D08 specification
Flat faced union connections for ease of maintenance
Unique temperature adjustment tool incorporated into the cap
Body and fittings: DZR Brass, Nickel plated
Seals: Viton
Spring: Stainless steel
Strainers: Stainless steel
Washers: Tesnit
Approvals
WRAS, TMV2 and TMV3
Standards
BSEN 1111, BS 7942, NHS MES D08
Basin, Bath & Shower Valves
A range of thermostatically controlled mixer valves all capable of operating with a hot/cold or cold/hot pressure ratio imbalance of up to 10:1,All units incorporate check valves to prevent cross-flow between supplies, and strainers to reduce damage due to contamination.,Connections are via the compression fixings using either 15 or 22mm pipe.
BD 60.805
BD 60.805 Each (Exc. Vat)
BD 66.885
BD 66.885 Each (inc. VAT)
1
BD 60.805
BD 60.805 Each (Exc. Vat)
BD 66.885
BD 66.885 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 60.805 |
5+ | BD 59.965 |
Technical Document
Specifications
Connection
15 mm
Body Material
Brass
Maximum Working Pressure
16 bar
Connection Size
15mm
Maximum Set Temperature
+46°C
Minimum Set Temperature
+38°C
Temperature Setting Range
+38 → +46 °C
Country of Origin
Australia
Product details
Ausimix TMV2 & TMV3 Thermostatic Mixing Valves
Dual approval TMV2 and TMV3 for complete flexibility
Rapid failsafe on eiter hot or cold supply failure
Provides stable mixed water temperature
Complies with Part G and NHS MES D08 specification
Flat faced union connections for ease of maintenance
Unique temperature adjustment tool incorporated into the cap
Body and fittings: DZR Brass, Nickel plated
Seals: Viton
Spring: Stainless steel
Strainers: Stainless steel
Washers: Tesnit
Approvals
WRAS, TMV2 and TMV3
Standards
BSEN 1111, BS 7942, NHS MES D08
Basin, Bath & Shower Valves
A range of thermostatically controlled mixer valves all capable of operating with a hot/cold or cold/hot pressure ratio imbalance of up to 10:1,All units incorporate check valves to prevent cross-flow between supplies, and strainers to reduce damage due to contamination.,Connections are via the compression fixings using either 15 or 22mm pipe.