Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

8888 6bar Pressure Relief Valve With Female BSPP 1/2 in BSPP Female Connection

RS Stock No.: 310-7716Brand: Reliance Water ControlsManufacturers Part No.: PREL 102 002
brand-logo
View all in Pressure Relief Valves

Technical Document

Specifications

Connection

1/2 in BSPP Female

Maximum Set Pressure

6bar

Maximum Temperature

+140°C

For Use With

Hot Water

Body Material

Brass

Connection Gender

Female

Thread Size

1/2in

Thread Standard or Connection Type

BSPP

Product details

3 & 6 Bar Diaphragm Safety Valves

Body material - DZR Brass
For heating systems and pressurised water systems
Cartridge design for ease of service and replacement
High lift design for increased discharge capacity

Approvals

WRC, Certificate No. 9409039

Standards

BS6283 Part 1

Stock information temporarily unavailable.

P.O.A.

8888 6bar Pressure Relief Valve With Female BSPP 1/2 in BSPP Female Connection

P.O.A.

8888 6bar Pressure Relief Valve With Female BSPP 1/2 in BSPP Female Connection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection

1/2 in BSPP Female

Maximum Set Pressure

6bar

Maximum Temperature

+140°C

For Use With

Hot Water

Body Material

Brass

Connection Gender

Female

Thread Size

1/2in

Thread Standard or Connection Type

BSPP

Product details

3 & 6 Bar Diaphragm Safety Valves

Body material - DZR Brass
For heating systems and pressurised water systems
Cartridge design for ease of service and replacement
High lift design for increased discharge capacity

Approvals

WRC, Certificate No. 9409039

Standards

BS6283 Part 1