Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Relpol MT-TSD Series DIN Rail Mount Timer Relay, DPDT

RS Stock No.: 123-2070Brand: RelpolManufacturers Part No.: MT-TSD-17S-12-9240
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Relpol

Mounting Type

DIN Rail Mount

Contact Configuration

DPDT

Terminal Type

Screw

Series

MT-TSD

Maximum Operating Temperature

+45°C

Length

17.5mm

Depth

63.5mm

Contact Material

Silver Tin Oxide

Minimum Operating Temperature

-20°C

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Relpol MT-TSD Series DIN Rail Mount Timer Relay, DPDT

P.O.A.

Relpol MT-TSD Series DIN Rail Mount Timer Relay, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Relpol

Mounting Type

DIN Rail Mount

Contact Configuration

DPDT

Terminal Type

Screw

Series

MT-TSD

Maximum Operating Temperature

+45°C

Length

17.5mm

Depth

63.5mm

Contact Material

Silver Tin Oxide

Minimum Operating Temperature

-20°C

Country of Origin

Poland