Technical Document
Specifications
Brand
RemaCurrent Rating
160A
Plug/Socket
Socket
Pole Format
2P
Voltage Rating
150 V
Mounting Type
Chassis Mount
Body Orientation
Straight
Colour
Black
Country of Origin
Germany
Product details
High Current Connector
A connector system designed specifically for electrically operated industrial vehicle battery and charging operations. The connectors come complete with solder contacts, cable clamp, mounting screws and polarising key. The polarising key can be used in 6 different orientations depending on your voltage requirement. The voltage is then displayed through the connector housing, (24 V, 36 V, 48 V, 72 V, 80 V, 96 V). All models are highly reliable and excellent quality.
Features & Benefits
• A choice of 80A or 160A current capability
• Offers a service voltage up to 150 V
• Plug and socket housing can be mounted directly to the chassis
• Socket housing has a handle for ease of mating and unmating
Standards
EN 1175-1; DIN 43589, 150V
High Current – DIN43589-1 Rema
BD 16.885
BD 16.885 Each (Exc. Vat)
BD 18.573
BD 18.573 Each (inc. VAT)
1
BD 16.885
BD 16.885 Each (Exc. Vat)
BD 18.573
BD 18.573 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 16.885 |
5 - 9 | BD 15.186 |
10 - 19 | BD 14.196 |
20 - 49 | BD 13.590 |
50+ | BD 12.974 |
Technical Document
Specifications
Brand
RemaCurrent Rating
160A
Plug/Socket
Socket
Pole Format
2P
Voltage Rating
150 V
Mounting Type
Chassis Mount
Body Orientation
Straight
Colour
Black
Country of Origin
Germany
Product details
High Current Connector
A connector system designed specifically for electrically operated industrial vehicle battery and charging operations. The connectors come complete with solder contacts, cable clamp, mounting screws and polarising key. The polarising key can be used in 6 different orientations depending on your voltage requirement. The voltage is then displayed through the connector housing, (24 V, 36 V, 48 V, 72 V, 80 V, 96 V). All models are highly reliable and excellent quality.
Features & Benefits
• A choice of 80A or 160A current capability
• Offers a service voltage up to 150 V
• Plug and socket housing can be mounted directly to the chassis
• Socket housing has a handle for ease of mating and unmating
Standards
EN 1175-1; DIN 43589, 150V