Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rema Black Chassis Mount 2P Industrial Power Plug, Rated At 160A, 150 V

RS Stock No.: 382-6215Brand: RemaManufacturers Part No.: 95044-01
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Rema

Current Rating

160A

Plug/Socket

Plug

Pole Format

2P

Voltage Rating

150 V

Mounting Type

Chassis Mount

Body Orientation

Straight

Colour

Black

Country of Origin

Germany

Product details

High Current Connector

A connector system designed specifically for electrically operated industrial vehicle battery and charging operations. The connectors come complete with solder contacts, cable clamp, mounting screws and polarising key. The polarising key can be used in 6 different orientations depending on your voltage requirement. The voltage is then displayed through the connector housing, (24 V, 36 V, 48 V, 72 V, 80 V, 96 V). All models are highly reliable and excellent quality.

Features & Benefits

• A choice of 80A or 160A current capability
• Offers a service voltage up to 150 V
• Plug and socket housing can be mounted directly to the chassis
• Socket housing has a handle for ease of mating and unmating

Standards

EN 1175-1; DIN 43589, 150V

High Current – DIN43589-1 Rema

You may be interested in
Stock information temporarily unavailable.

BD 12.999

BD 12.999 Each (Exc. Vat)

BD 14.299

BD 14.299 Each (inc. VAT)

Rema Black Chassis Mount 2P Industrial Power Plug, Rated At 160A, 150 V

BD 12.999

BD 12.999 Each (Exc. Vat)

BD 14.299

BD 14.299 Each (inc. VAT)

Rema Black Chassis Mount 2P Industrial Power Plug, Rated At 160A, 150 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.999
5 - 9BD 11.650
10 - 19BD 10.878
20 - 49BD 10.400
50+BD 9.896
You may be interested in

Technical Document

Specifications

Brand

Rema

Current Rating

160A

Plug/Socket

Plug

Pole Format

2P

Voltage Rating

150 V

Mounting Type

Chassis Mount

Body Orientation

Straight

Colour

Black

Country of Origin

Germany

Product details

High Current Connector

A connector system designed specifically for electrically operated industrial vehicle battery and charging operations. The connectors come complete with solder contacts, cable clamp, mounting screws and polarising key. The polarising key can be used in 6 different orientations depending on your voltage requirement. The voltage is then displayed through the connector housing, (24 V, 36 V, 48 V, 72 V, 80 V, 96 V). All models are highly reliable and excellent quality.

Features & Benefits

• A choice of 80A or 160A current capability
• Offers a service voltage up to 150 V
• Plug and socket housing can be mounted directly to the chassis
• Socket housing has a handle for ease of mating and unmating

Standards

EN 1175-1; DIN 43589, 150V

High Current – DIN43589-1 Rema

You may be interested in