Renesas Electronics 2305-1DCG Clock Buffer 8-Pin SOIC

RS Stock No.: 217-7813Brand: Renesas ElectronicsManufacturers Part No.: 2305-1DCG
brand-logo
View all in Clock Buffers

Technical Document

Specifications

Number of Elements per Chip

6

Maximum Supply Current

32 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 39.479

BD 0.407 Each (In a Tube of 97) (Exc. Vat)

BD 43.427

BD 0.448 Each (In a Tube of 97) (inc. VAT)

Renesas Electronics 2305-1DCG Clock Buffer 8-Pin SOIC

BD 39.479

BD 0.407 Each (In a Tube of 97) (Exc. Vat)

BD 43.427

BD 0.448 Each (In a Tube of 97) (inc. VAT)

Renesas Electronics 2305-1DCG Clock Buffer 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
97 - 97BD 0.407BD 39.479
194 - 485BD 0.368BD 35.744
582 - 970BD 0.363BD 35.211
1067 - 2425BD 0.352BD 34.144
2522+BD 0.352BD 34.144

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Elements per Chip

6

Maximum Supply Current

32 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more