Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics 2305-1DCGI8 Clock Buffer 8-Pin SOIC/TSSOP

RS Stock No.: 235-8695Brand: Renesas ElectronicsManufacturers Part No.: 2305-1DCGI8
brand-logo
View all in Clock Buffers

Technical Document

Specifications

Maximum Supply Current

32 mA

Mounting Type

Surface Mount

Package Type

SOIC/TSSOP

Pin Count

8

Dimensions

4.90 x 3.90 x 1.50mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

85 °C

Maximum Output Frequency

133MHz

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

10MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.630

BD 0.363 Each (In a Pack of 10) (Exc. Vat)

BD 3.993

BD 0.399 Each (In a Pack of 10) (inc. VAT)

Renesas Electronics 2305-1DCGI8 Clock Buffer 8-Pin SOIC/TSSOP
Select packaging type

BD 3.630

BD 0.363 Each (In a Pack of 10) (Exc. Vat)

BD 3.993

BD 0.399 Each (In a Pack of 10) (inc. VAT)

Renesas Electronics 2305-1DCGI8 Clock Buffer 8-Pin SOIC/TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Supply Current

32 mA

Mounting Type

Surface Mount

Package Type

SOIC/TSSOP

Pin Count

8

Dimensions

4.90 x 3.90 x 1.50mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

85 °C

Maximum Output Frequency

133MHz

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

10MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more