Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Elements per Chip
8
Maximum Supply Current
32 mA
Maximum Input Frequency
133MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Stock information temporarily unavailable.
BD 34.144
BD 0.352 Each (In a Tube of 97) (Exc. Vat)
BD 37.558
BD 0.387 Each (In a Tube of 97) (inc. VAT)
Renesas Electronics 2305A-1HDCGI Clock Buffer 8-Pin SOIC
97
BD 34.144
BD 0.352 Each (In a Tube of 97) (Exc. Vat)
BD 37.558
BD 0.387 Each (In a Tube of 97) (inc. VAT)
Renesas Electronics 2305A-1HDCGI Clock Buffer 8-Pin SOIC
Stock information temporarily unavailable.
97
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Elements per Chip
8
Maximum Supply Current
32 mA
Maximum Input Frequency
133MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8