Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Elements per Chip
15
Maximum Supply Current
100 μA
Maximum Input Frequency
133MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Country of Origin
Philippines
Stock information temporarily unavailable.
BD 40.656
BD 0.424 Each (In a Tube of 96) (Exc. Vat)
BD 44.722
BD 0.466 Each (In a Tube of 96) (inc. VAT)
Renesas Electronics 2309-1HPGG Clock Buffer 16-Pin TSSOP
96
BD 40.656
BD 0.424 Each (In a Tube of 96) (Exc. Vat)
BD 44.722
BD 0.466 Each (In a Tube of 96) (inc. VAT)
Renesas Electronics 2309-1HPGG Clock Buffer 16-Pin TSSOP
Stock information temporarily unavailable.
96
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Elements per Chip
15
Maximum Supply Current
100 μA
Maximum Input Frequency
133MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Country of Origin
Philippines