Renesas Electronics 2309A-1HPGG Clock Buffer 16-Pin TSSOP

RS Stock No.: 263-7882Brand: Renesas ElectronicsManufacturers Part No.: 2309A-1HPGG
brand-logo
View all in Clock Buffers

Technical Document

Specifications

Number of Elements per Chip

15

Maximum Supply Current

100 μA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.382

BD 0.676 Each (In a Pack of 5) (Exc. Vat)

BD 3.720

BD 0.744 Each (In a Pack of 5) (inc. VAT)

Renesas Electronics 2309A-1HPGG Clock Buffer 16-Pin TSSOP
Select packaging type

BD 3.382

BD 0.676 Each (In a Pack of 5) (Exc. Vat)

BD 3.720

BD 0.744 Each (In a Pack of 5) (inc. VAT)

Renesas Electronics 2309A-1HPGG Clock Buffer 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 5BD 0.676BD 3.382
10 - 20BD 0.605BD 3.025
25 - 45BD 0.578BD 2.888
50 - 90BD 0.566BD 2.832
95+BD 0.566BD 2.832

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Elements per Chip

15

Maximum Supply Current

100 μA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more