Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics 23S05E-1DCG Clock Buffer 8-Pin SOIC

RS Stock No.: 263-7885Brand: Renesas ElectronicsManufacturers Part No.: 23S05E-1DCG
brand-logo
View all in Clock Buffers

Technical Document

Specifications

Number of Elements per Chip

8

Maximum Supply Current

100 mA

Maximum Input Frequency

200MHz

Mounting Type

SMD

Package Type

SOIC

Pin Count

8

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.700

BD 0.340 Each (In a Pack of 5) (Exc. Vat)

BD 1.870

BD 0.374 Each (In a Pack of 5) (inc. VAT)

Renesas Electronics 23S05E-1DCG Clock Buffer 8-Pin SOIC
Select packaging type

BD 1.700

BD 0.340 Each (In a Pack of 5) (Exc. Vat)

BD 1.870

BD 0.374 Each (In a Pack of 5) (inc. VAT)

Renesas Electronics 23S05E-1DCG Clock Buffer 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5BD 0.340BD 1.700
10 - 20BD 0.310BD 1.550
25 - 45BD 0.290BD 1.450
50 - 90BD 0.290BD 1.450
95+BD 0.285BD 1.425

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Elements per Chip

8

Maximum Supply Current

100 mA

Maximum Input Frequency

200MHz

Mounting Type

SMD

Package Type

SOIC

Pin Count

8

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more